EBTF-4-08-2.0-S-RA-1-R, High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle

EBTF-4-08-2.0-S-RA-1-R, High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
10 610 руб.
от 10 шт.9 070 руб.
Добавить в корзину 1 шт. на сумму 10 610 руб.
Номенклатурный номер: 8020214153
Артикул: EBTF-4-08-2.0-S-RA-1-R
Бренд: Samtec

Описание

Connectors\Backplane Connectors\High Speed / Modular Connectors
ExaMAX® High-Speed Backplane System
Samtec ExaMAX® High-Speed Backplane System offers design flexibility to fit a variety of applications, including Flyover® cables supporting 112Gbps PAM4 and board-to-board connectors supporting 56Gbps PAM4. ExaMAX Backplane Systems are suitably designed for various industries, including 5G networking, medical, automotive, instrumentation, military/aerospace, and AI/machine learning.

Технические параметры

Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 4.2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Packaging: Tray
Pitch: 2 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Series: EBTF
Subcategory: Backplane Connectors
Termination Style: Solder Pin
Tradename: ExaMAX

Техническая документация

Datasheet
pdf, 864 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.