85676, Switching Power Supplies EMPARRO67 HYBRID POWER SUPPLY 1-PHASE,ELECTRONIC AUXILIARY CIRCUIT 2-, CHANNELS, IN: 100-240VAC OUT: 24VDC/M

85676, Switching Power Supplies EMPARRO67 HYBRID POWER SUPPLY 1-PHASE,ELECTRONIC AUXILIARY CIRCUIT 2-, CHANNELS, IN: 100-240VAC OUT: 24VDC/M
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
182 400 руб.
Добавить в корзину 1 шт. на сумму 182 400 руб.
Номенклатурный номер: 8020214161
Артикул: 85676

Описание

Power\Power Supplies\Switching Power Supplies
Emparro®67 and 67Hybrid Power Supplies
Murrelektronik Emparro®67 and 67Hybrid Power Supplies offer a 90V AC to 265V AC input voltage range, 0.5A to 1.2A input current range, and up to 94% efficiency. Emparro67 power supplies are able to withstand fluctuations in environmental conditions and can be installed in the field next to the load. Power loss is kept to a minimum with Emparro67 power supplies because the voltage is converted from 230V AC to 24V DC directly at the load. The Emparro67 Hybrid power supplies allow users to relocate the power supply from the control cabinet to the field and monitor currents using two integrated 24V DC load circuit monitoring channels to ensure system reliability. Murrelektronik 67Hybrid Power Supplies feature an IO-Link interface that permits extensive and transparent communication.

Технические параметры

Brand: Murrelektronik
Efficiency: 92.8%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 60 Hz
Input Voltage: 90 VAC to 265 VAC, 90 VDC to 265 VDC
IP Rating: IP67
Manufacturer: Murrelektronik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 10 A
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: 9
Subcategory: AC-DC Power Supply
Type: Single Phase
Вес, г 0.01

Техническая документация

Datasheet
pdf, 79 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.