84871120, Specialty Controllers HIL CURRENT CONTROL UN-OVER 24-240VAC

Фото 1/3 84871120, Specialty Controllers HIL CURRENT CONTROL UN-OVER 24-240VAC
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 200 руб.
Добавить в корзину 1 шт. на сумму 45 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8020214194
Артикул: 84871120
Бренд: Crouzet

Описание

Electromechanical\Industrial Automation\Controllers\Specialty Controllers
C-Lynx Control Relays

Crouzet C-Lynx Control Relays monitor and detect abnormal electrical or physical operating values. Properties monitored by these advanced control relays from Crouzet include voltage, current, phase, frequency, level, temperature, speed, and more. Applications that utilize Crouzet C-Lynx Control Relays include heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and more.

Технические параметры

Analog / Digital: Analog
Brand: Crouzet
Display Type: LED Display
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Measurement ranges from 2 mA to 10 A
Manufacturer: Crouzet
Mounting Style: DIN Rail Mount
Number of Inputs: 1
Number of Outputs: 1
Output Type: DPDT
Product Category: Specialty Controllers
Product Type: Current Control Relays
Series: C-Lynx
Size: 90 mm x 60 mm x 35 mm
Subcategory: Controllers
Supply Voltage - Max: 240 V
Supply Voltage - Min: 24 V
Type: Multifunction Current Control
Contact Configuration DPDT
Current Range 2 → 500mA
Current Sensitivity Overcurrent, Undercurrent
Electrical Phase 3
Maximum Current Sensed 500mA
Maximum Operating Temperature +50°C
Minimum Current Sensed 2mA
Minimum Operating Temperature -20°C
Monitoring Application Current
Mounting Type DIN Rail
Operating Temperature Range +50°C
Series HIL
Time Delay 0.1 → 3s
Width 35mm
Вес, г 155.7

Техническая документация

Datasheet
pdf, 254 КБ
Datasheet
pdf, 377 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.