CUSA-TR50-05-2000-WC68, Proximity Sensors ulstrasonic transceiver, aluminum, 50 degrees, 5M range, IP68, wires/connector

CUSA-TR50-05-2000-WC68, Proximity Sensors ulstrasonic transceiver, aluminum, 50 degrees, 5M range, IP68, wires/connector
Изображения служат только для ознакомления,
см. техническую документацию
933 шт., срок 6-8 недель
1 430 руб.
от 10 шт.840 руб.
от 100 шт.738 руб.
от 500 шт.684.32 руб.
Добавить в корзину 1 шт. на сумму 1 430 руб.
Номенклатурный номер: 8020214465
Артикул: CUSA-TR50-05-2000-WC68
Бренд: CUI Inc

Описание

Sensors\Proximity Sensors
CUS Ultrasonic Proximity Sensors

CUI Devices CUS Ultrasonic Proximity Sensors feature distance ratings from 0 to 18 meters in a range of transmitter, receiver, and transceiver options with analog outputs. The ultrasonic sensors are housed in compact aluminum or plastic cases featuring through-hole, wire leads, or wire leads with connector mounting styles and beam angles from 7° up to 80°. Carrying frequency ratings from 23kHz to 400kHz and voltage ratings from 60V DC to 500V DC, these ultrasonic sensors provide precise measurement in various detection, distance, and proximity applications. Several ultrasonic transceiver models also offer IP67 or IP68 ratings for dealing with moisture and environmental contaminants.

Технические параметры

Brand: CUI Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: CUI Devices
Maximum Frequency: 59.5 kHz
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Wire
Operating Supply Voltage: 150 V
Output Configuration: Analog
Packaging: Box
Product Category: Proximity Sensors
Sensing Distance: 5 m
Sensing Method: Ultrasonic
Subcategory: Sensors
Supply Voltage - Max: 150 V

Техническая документация

Datasheet
pdf, 495 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.