CY8CKIT-062-BLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 010 руб.
Добавить в корзину 1 шт.
на сумму 35 010 руб.
Описание
PSoC™ 6 BLE Pioneer Kit
Infineon Technologies PSoC™ 6 BLE Pioneer Kit includes a 2.7" e-ink display shield board (CY8CKIT-028-EPD) with an onboard digital microphone and thermistor. The CY8CKIT-062-BLE features support for BLUETOOTH® Low Energy (BLE) v5.0 and an onboard BLE antenna. The kit is compatible with Arduino Uno shield boards and includes a 512Mb high-speed Quad-SPI NOR flash.
Infineon Technologies PSoC™ 6 BLE Pioneer Kit includes a 2.7" e-ink display shield board (CY8CKIT-028-EPD) with an onboard digital microphone and thermistor. The CY8CKIT-062-BLE features support for BLUETOOTH® Low Energy (BLE) v5.0 and an onboard BLE antenna. The kit is compatible with Arduino Uno shield boards and includes a 512Mb high-speed Quad-SPI NOR flash.
Технические параметры
Brand: | Infineon Technologies |
Description/Function: | PSoC 6 BLE pioneer kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Manufacturer: | Infineon |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Kits |
Series: | PSoC 6 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PSoC 6 |
Classification | Development Board |
Device Core | ARM Cortex M0+, ARM Cortex M4 |
Kit Name | PSoC 6-BLE Pioneer Kit |
Processor Family Name | PSoC |
Technology | Evaluation Board |
Техническая документация
CY8CKIT-050_Kit_Guide_001-65816
pdf, 3571 КБ
Datasheet
pdf, 8367 КБ