MCP4017T-502E/LT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 80 000 руб.
Описание
Цифровой потенциометр 5кОм 128 шагов SC70-6
Технические параметры
Brand | Microchip Technology |
Description/Function | 7 Bit Single I2C Digital Rheostat |
Digital Interface | I2C |
Factory Pack Quantity | 3000 |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | PCB Mount |
Number Of POTs | Single |
Operating Supply Current | 80 uA |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | SC-70-6 |
Packaging | Cut Tape or Reel |
Product Category | Digital Potentiometer ICs |
Product Type | Digital Potentiometer ICs |
Resistance | 5 kOhms |
Subcategory | Digital Potentiometer ICs |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Taper | Log |
Taps Per POT | 128 |
Temperature Coefficient | 50 PPM/C |
Termination Style | SMD/SMT |
Tolerance | 20% |
Type | 7 Bit Single I2C Digital POT with Volatile Memory |
Wiper Memory | Volatile |
Height | 1.1 mm |
Length | 2 mm |
RoHS | Details |
Unit Weight | 0.000988 oz |
Width | 1.25 mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.045(Typ) |
Memory Type | Volatile |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Positions | 128 |
Number of Pot per Package | 1 |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | Yes |
Resistance Value (kOhm) | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Taper Type | Linear |
Typical Single Supply Voltage (V) | 2.5|3.3|5 |
Brand: | Microchip Technology |
Description/Function: | 7 Bit Single I2C Digital Rheostat |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 80 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | SC-70-6 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 5 kOhms |
Series: | MCP4017 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Taper: | Log |
Taps per POT: | 128 |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | 7 Bit Single I2C Digital POT with Volatile Memory |
Wiper Memory: | Volatile |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем