T491X157K016AH, Tantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=500mOhms

T491X157K016AH, Tantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=500mOhms
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.800 руб.
от 50 шт.687 руб.
от 100 шт.552.03 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8020218353
Артикул: T491X157K016AH
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Номинальная емкость,мкФ 150
Единица измерения мкф
Brand: KEMET
Capacitance: 150 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 8
ESR: 500 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 24 uA
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: X Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Series: T491
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: SMD/SMT
Voltage Rating DC: 16 VDC
Вес, г 0.4

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»