M80-4TE2005F3, Power to the Board 10+10 Pos. Female DIL Extended Vertical Throughboard Conn. Guide Pin

M80-4TE2005F3, Power to the Board 10+10 Pos. Female DIL Extended Vertical Throughboard Conn. Guide Pin
Изображения служат только для ознакомления,
см. техническую документацию
189 шт., срок 6-8 недель
10 790 руб.
от 9 шт.8 570 руб.
от 27 шт.7 630 руб.
от 54 шт.7 381.46 руб.
Добавить в корзину 1 шт. на сумму 10 790 руб.
Номенклатурный номер: 8020218485
Артикул: M80-4TE2005F3
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieves 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 63
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 20 Position
Product Category: Power to the Board
Product Type: Power to the Board
Product: Connectors
Series: J-Tek
Subcategory: Power Connectors
Termination Style: Through Hole
Tradename: Datamate
Voltage Rating: 800 VAC/DC

Техническая документация

Datasheet
pdf, 355 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.