10147075-2600RLF, Board to Board & Mezzanine Connectors MINITEK

Фото 1/2 10147075-2600RLF, Board to Board & Mezzanine Connectors MINITEK
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 10 шт.1 710 руб.
от 25 шт.1 640 руб.
от 100 шт.1 375.43 руб.
Добавить в корзину 1 шт. на сумму 2 060 руб.
Номенклатурный номер: 8020218486
Артикул: 10147075-2600RLF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Minitek® MicroSpeed 1mm Board-to-Board Connectors

Amphenol FCI Minitek® MicroSpeed 1.00mm Board-to-Board Connectors support high-speed applications with performance up to 25GB/s. These 1.00mm pitch connectors feature a shielded design that provides superior electromagnetic compatibility (EMC) performance. Amphenol FCI Minitek® MicroSpeed Connectors include poka-yoke polarization that prevents visual mismating, making the series ideal for use in industrial environments. The series operates over a -55°C to +125°C operating temperature range and offers 500 cycles durability.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Data Rate: 25 Gbps
Factory Pack Quantity: Factory Pack Quantity: 1560
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1010 Ohms
Manufacturer: Amphenol
Maximum Data Rate: 25 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 26 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 500 VAC
Mounting Type Free Hanging
Number of Contacts 26
Number of Rows 2
Pitch 1mm
Series Minitek Microspeed
Type Board to Board

Техническая документация