4000-68513-0000001, AC Power Plugs & Receptacles MODLINK MSDD FRAME SINGLE METALIC, Closure 3 mm double bit incl. pluggable knob

4000-68513-0000001, AC Power Plugs & Receptacles MODLINK MSDD FRAME SINGLE METALIC, Closure 3 mm double bit incl. pluggable knob
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
14 360 руб.
Добавить в корзину 1 шт. на сумму 14 360 руб.
Номенклатурный номер: 8020263823
Артикул: 4000-68513-0000001

Описание

Connectors\Power Connectors\AC Power Plugs & Receptacles
Modlink® MSDD Front-Panel Interfaces
Murrelektronik Modlink® MSDD Front-Panel Interfaces offer an IP65 protection rating on the outside and an IP20 rating on the inside with touch protection. These front-panel interfaces make it simple to access controls in the cabinet for on-site diagnostics and maintenance. The control cabinet stays closed, so the user isn't exposed to live voltages and the components remain within the recommended protection glass. These interfaces are easy to open and close due to the integrated spring that lifts the lid 30", and the lid features a locking position. Murrelektronik Modlink MSDD Front-Panel Interfaces feature more than 4000 possible modular insert combinations and single- and double-frame inserts.

Технические параметры

Accessory Type: Frame
Brand: Murrelektronik
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Plastic
IP Rating: IP65
Manufacturer: Murrelektronik
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Packaging: Bulk
Product Category: AC Power Plugs & Receptacles
Product Type: AC Power Plugs & Receptacles
Product: Accessories
Series: 4
Subcategory: Power Connectors
Type: Single
Вес, г 87

Техническая документация

Datasheet
pdf, 80 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.