PSB-60024, DIN Rail Power Supplies 600W 24VDC 25A 3 Phase

PSB-60024, DIN Rail Power Supplies 600W 24VDC 25A 3 Phase
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
87 810 руб.
Добавить в корзину 1 шт. на сумму 87 810 руб.
Номенклатурный номер: 8020264001
Артикул: PSB-60024
Бренд: Altech Corporation

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
FLEX Power Supplies
Altech FLEX Power Supplies are single, 2-Phase, and 3-Phase DIN-rail power supplies with 24V DC output voltage. Altech FLEX Power Supplies allow for a wide input voltage range and a boost of added power. Applications include motors, solenoid valves, lamps, and other loads with transient overload behavior which would otherwise require an oversize power supply.

Технические параметры

Особенности -
Brand: Altech
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 3-Phase/Three Phase
Input Voltage: 330 VAC to 550 VAC
Isolation Voltage: 3 kVAC
Manufacturer: Altech
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 25 A
Output Power: 600 W
Output Voltage-Channel 1: 24 VDC
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: PSB-60024
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 827 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.