10163259-00011LF, USB Connectors USB 3.2 TYPE C GEN 2

10163259-00011LF, USB Connectors USB 3.2 TYPE C GEN 2
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.360 руб.
от 100 шт.326 руб.
от 250 шт.277.46 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8020264203
Артикул: 10163259-00011LF
Бренд: Amphenol

Описание

Connectors\USB Connectors
USB Type C Connectors and Cable Assemblies
Amphenol FCI USB Type C Connectors and Cable Assemblies offer a slim form factor that supports evolving design trends and offers a reversible plug orientation. The reversible design allows quick and easy connections regardless of which way it is inserted. These cable assemblies support scalable power delivery of up to 100W and performance speeds up to 20Gb/s. Scalable with various I/O connectors ensures that although there is only one interface, these products are compatible with HDMI / DP / RJ34 / VGA through a conversion hub. Amphenol FCI USB Type C Connectors and Cable Assemblies are suitable for infotainment, smart devices, laptops, HMIs, and phone applications.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Number of Contacts: 24 Contact
Packaging: Reel, Cut Tape
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Standard: USB 3.2 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Voltage Rating: 30 V