5-794630-0, гнездо прямое шаг 3мм 20 контактов Micro MATE-N-LOK
см. техническую документацию
Описание
The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
• Black and natural colours available
• Polarized housings help prevent connector mismating
• Positive latching to prevent unmating
• Right angle surface mount headers with surface mount hold-downs
• Utilizes standard Micro MATE-N-LOK contacts
• 2, 3 and 4 Positions available
• <4.7mm in Vertical height required
Технические параметры
Количество Контактов | 20контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Серия Micro MATE-N-LOK |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 3мм |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5.0A |
Mounting Type | Through Hole |
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 3.0mm |
Series | Micro MATE-N-LOK |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
3D Model | 5-794630-0.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | 100µin(2.54µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Mating Products | A30302-ND-CONN RCPT 3MM 20POS DL MATE-N-L |
Number of Positions | 20 |
Number of Positions Loaded | All |
Online Catalog | Micro MATE-N-LOK Series |
Other Names | 57946300A33228 |
Packaging | Tray |
PCN Design/Specification | Multiple Devices TE Logo 12/Feb/2015 |
RoHS Information | 5-794630-0 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.118"(3.00mm) |
Standard Package | 104 |
Termination | Solder |