2666930000, Heavy Duty Power Connectors HDC HE 10 FQT

2666930000, Heavy Duty Power Connectors HDC HE 10 FQT
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
5 760 руб.
Добавить в корзину 1 шт. на сумму 5 760 руб.
Номенклатурный номер: 8020291946
Артикул: 2666930000
Бренд: Weidmuller

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
RockStar® Heavy-Duty Connectors

Weidmuller RockStar® Heavy-Duty Connectors are an extensive array of components that allow flexibility in creating designs. HDC components are available in options ranging from 350mA to 870A and 500Kb to 10 Gigabits. These connectors transmit high-rated currents (up to 35A) and voltages (up to 830V) in a -40°C to +125°C temperature range. At the heart of the RockStar Connectors are the inserts. Regardless of which interface users want to implement, the nine series (in up to 12 sizes) ensure reliable electrical function. Connector housings are die-cast aluminum and offer excellent protection against dirt, moisture, and mechanical stress.

Технические параметры

Brand: Weidmuller
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Weidmuller
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Series: HDC
Subcategory: Power Connectors
Tradename: Rockstar

Техническая документация

Datasheet
pdf, 136 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.