T520D157M010AHE025, Tantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms

T520D157M010AHE025, Tantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.430 руб.
от 50 шт.373 руб.
от 100 шт.310.57 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8020292031
Артикул: T520D157M010AHE025
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Номинальная емкость,мкФ 150
Единица измерения мкф
Brand: KEMET
Capacitance: 150 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 10
ESR: 25 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 150 uA
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package / Case: 2917(7343 metric)
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Low ESR
Ripple Current: 3000 mA
Series: T520
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: KO-CAP
Type: Conductive Polymer Chip Capacitors
Voltage Rating DC: 10 VDC
Вес, г 0.6

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»