SFSD008GN1AM1MT- I-5E-21Q-STD, Memory Cards Industrial microSD Card, S-58u, 8 GB, 3D PSLC Flash, -40C to +85C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1467 шт., срок 7-9 недель
13 540 руб.
от 10 шт. —
11 800 руб.
от 25 шт. —
10 330 руб.
от 50 шт. —
9 826.76 руб.
Добавить в корзину 1 шт.
на сумму 13 540 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
S-58u Industrial microSDHC / SDXC Memory CardsSwissbit S-58u Industrial microSDHC / SDXC Memory Cards feature equal wear leveling of static and dynamic data so that data is balanced evenly across the memory. These memory cards offer optimized FW algorithms for read/write access, impressive random write performance, and endurance with long data retention. The S-58u memory cards utilize advanced power-off reliability technology and wear-leveling technology. The read disturb management feature of the memory cards monitors the read commands and the content is refreshed when critical levels have occurred. These memory cards run an interruptible background process to maintain the user data for read disturb effects or retention degradation due to high-temperature effects. The near-miss ECC technology minimizes the risk of uncorrectable bit failure over the product lifetime.
Технические параметры
Объем, Гб | 8 | |
Тип устройства | Карта памяти MicroSD | |
Интерфейс | UHS-I | |
Brand: | Swissbit | |
Configuration: | PSLC | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Manufacturer: | Swissbit | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Operating Supply Voltage: | 2.7 V to 3.6 V | |
Part # Aliases: | 608903 | |
Product Category: | Memory Cards | |
Product Type: | Memory Cards | |
Product: | MicroSD Cards | |
Series: | S-58u | |
Subcategory: | Memory & Data Storage | |
Sustained Read: | 95 MB/s | |
Sustained Write: | 55 MB/s | |
Линейка Продукции | S-58u Series | |
Пустой Носитель Флеш-памяти | MicroSDHC Карта, UHS-1, Класс 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары