12KPE30CAH, ESD Suppressors / TVS Diodes AUTO TVS DIODE, 12KPE FAMILY, 30Vdc, Bi-

12KPE30CAH, ESD Suppressors / TVS Diodes AUTO TVS DIODE, 12KPE FAMILY, 30Vdc, Bi-
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 7-9 недель
960 руб.
от 10 шт.770 руб.
от 25 шт.695 руб.
от 100 шт.548.21 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8020292475
Артикул: 12KPE30CAH
Бренд: Eaton

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
High Power TVS Diodes
Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression, Applications include 5G, consumer, computing, energy, industrial, and medical devices.

Технические параметры

Brand: Bussmann/Eaton
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: Eaton
Number of Channels: 1 Channel
Package / Case: P-600/R-6
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 12 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: 12KPxxH
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Working Voltage: 30 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.