TPS22916CYFPT, TPS22916CYFPT, 1Low Side/High Side, Load Switch Power Control Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Кратность заказа 10 шт.
от 100 шт. —
296 руб.
Добавить в корзину 10 шт.
на сумму 3 900 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs
TPS22916xx Ultra-Low Leakage Load SwitchTexas Instruments TPS22916xx Ultra-Low Leakage Load Switch is a single-channel load switch with an integrated P-Channel MOSFET for minimum power loss. The TPS22916xx features an advanced gate control design, enabling it to support operating voltages as low as 1V with minimal increase in ON-Resistance and power loss. The TPS22916xx is offered multiple timing options to support various system loading conditions. For heavy capacitive loads, the slow turnon timing in the C version minimizes the inrush current. In cases with light, capacitive loads, the fast timing in the B version reduces the required wait time.
Технические параметры
Maximum Operating Current | 2A |
Maximum Operating Supply Voltage | 5.5 V |
Number of Channels | 1 |
Number of Outputs | 1 |
Power Switch Topology | Low Side/High Side |
Power Switch Type | Load Switch |
Brand: | Texas Instruments |
Development Kit: | TPS22916EVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 5 us |
On Resistance - Max: | 80 mOhms |
On Time - Max: | 115 us |
Operating Supply Voltage: | 1 V to 5.5 V |
Output Current: | 2 A |
Package / Case: | DSBGA-4 |
Packaging: | Reel, Cut Tape |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Load Switches |
Series: | TPS22916 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Type: | Load Switch |
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем