1-1658621-2, 64-Way Connector Housing Socket for PCB Mount, 2-Row

Фото 1/6 1-1658621-2, 64-Way Connector Housing Socket for PCB Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Номенклатурный номер: 8020306138
Артикул: 1-1658621-2
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
The TE Connectivity FPC wire to board connector system are reliable interconnects that use an actuator to secure the cable termination, and are field terminatable (require no tooling)

Технические параметры

Gender Female
Mounting Type PCB Mount
Number of Contacts 64
Number of Rows 2
Pitch 2.54mm
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 50
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: AMP-LATCH NOVO
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: AMP-LATCH
Type: Receptacle Housings

Техническая документация

Datasheet
pdf, 212 КБ
Datasheet
pdf, 112 КБ