IC: аналоговый переключатель; bus switch; Каналы: 1; SC70-5; 10мкА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 415 руб.
Описание
BUS SWITCH, SINGLE, SPST, SC-70-5; No. of Channels:1Channels; Analogue Switch Type:SPST - NO; On State Resistance Max:60ohm; Supply Voltage Range:1.65V to 5.5V; Analogue Switch Case:SC-70; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Case Style:SC-70; Power Dissipation Pd:150mW; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Switch Type:SPST
Технические параметры
Brand | ON Semiconductor/Fairchild |
Configuration | 1 x SPST |
Factory Pack Quantity | 3000 |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Switches | 1 Switch |
Off Time - Max | 5 ns |
On Resistance - Max | 7 Ohms |
On Time - Max | 4.5 ns |
Operating Supply Voltage | 1.65 V to 5.5 V |
Package / Case | SC-70-5 |
Packaging | Cut Tape or Reel |
Part # Aliases | NC7SZ66P5X_NL |
Pd - Power Dissipation | 150 mW |
Product Category | Analog Switch ICs |
Product Type | Analog Switch ICs |
Series | NC7SZ66 |
Subcategory | Switch ICs |
Supply Current - Max | 10 uA |
Supply Type | Single Supply |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Switch Voltage - Max | 4.5 V |
Analog Switch ON Resistance | 60@1.8V(ohm) |
Analog Switch Turn Off Time | 9.2(Typ)@1.95V(ns) |
Analog Switch Turn On Time | 7(Typ)@1.95V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
High Level Output Current | 128(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Single SPST |
Number of Channels | 1 |
Number of Inputs | 1 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | SC-70 |
Pin Count | 5 |
Power Dissipation | 0.15(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.65(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Switch Control Logic | ACTIVE HIGH |
Switch Normal Position | NO |
Type | Analog Switch |
Техническая документация
Datasheet NC7SZ66M5X
pdf, 674 КБ
Datasheet NC7SZ66P5X
pdf, 673 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем