SI7615ADN-T1-GE3, Транзистор полевой MOSFET P-канальный 20В 35A

Фото 1/5 SI7615ADN-T1-GE3, Транзистор полевой MOSFET P-канальный 20В 35A
Изображения служат только для ознакомления,
см. техническую документацию
85 руб.
Мин. кол-во для заказа 6 шт.
от 29 шт.69 руб.
от 58 шт.65 руб.
от 115 шт.60 руб.
Добавить в корзину 6 шт. на сумму 510 руб.
Номенклатурный номер: 8020308447
Артикул: SI7615ADN-T1-GE3

Описание

Транзисторы / Полевые транзисторы / Одиночные MOSFET транзисторы
Транзистор полевой MOSFET P-канальный 20В 35A

Технические параметры

Корпус PowerPAKВR 1212-8
Automotive No
Channel Mode Enhancement
Channel Type P
Configuration Single Quad Drain Triple Source
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape No Lead
Maximum Continuous Drain Current (A) 35
Maximum Continuous Drain Current on PCB @ TC=25°C (A) 22.1
Maximum Diode Forward Voltage (V) 1.1
Maximum Drain Source Resistance (mOhm) 4.4 10V
Maximum Drain Source Voltage (V) 20
Maximum Gate Resistance (Ohm) 4
Maximum Gate Source Leakage Current (nA) 100
Maximum Gate Source Voltage (V) ±12
Maximum Gate Threshold Voltage (V) 1.5
Maximum IDSS (uA) 1
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) 81
Maximum Operating Temperature (°C) 150
Maximum Positive Gate Source Voltage (V) 12
Maximum Power Dissipation (mW) 3700
Maximum Power Dissipation on PCB @ TC=25°C (W) 3.7
Maximum Pulsed Drain Current @ TC=25°C (A) 80
Minimum Gate Resistance (Ohm) 0.4
Minimum Gate Threshold Voltage (V) 0.4
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Operating Junction Temperature (°C) -55 to 150
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology TrenchFET
Product Category Power MOSFET
Standard Package Name PowerPAK 1212
Supplier Package PowerPAK 1212
Typical Diode Forward Voltage (V) 0.72
Typical Fall Time (ns) 26
Typical Gate Charge @ 10V (nC) 122
Typical Gate Charge @ Vgs (nC) 59 4.5V|122 10V
Typical Gate Plateau Voltage (V) 1.8
Typical Gate to Drain Charge (nC) 14.2
Typical Gate to Source Charge (nC) 9.1
Typical Input Capacitance @ Vds (pF) 5590 10V
Typical Output Capacitance (pF) 640
Typical Reverse Recovery Charge (nC) 11
Typical Reverse Recovery Time (ns) 27
Typical Reverse Transfer Capacitance @ Vds (pF) 655 10V
Typical Rise Time (ns) 40
Typical Turn-Off Delay Time (ns) 75
Typical Turn-On Delay Time (ns) 41
Maximum Continuous Drain Current 35 A
Maximum Drain Source Resistance 9.8 mΩ
Maximum Drain Source Voltage 20 V
Maximum Gate Source Voltage -12 V, +12 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 52 W
Minimum Gate Threshold Voltage 0.4V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type PowerPAK 1212-8
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 122 nC @ 10 V
Width 3.4mm
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 522 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов