SFH6156-4, Оптоизолятор 5.3кВ транзисторный выход 4-SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97 руб.
Мин. кол-во для заказа 5 шт.
от 19 шт. —
81 руб.
от 37 шт. —
78 руб.
от 73 шт. —
75 руб.
Добавить в корзину 5 шт.
на сумму 485 руб.
Посмотреть аналоги9
Описание
Оптоэлектроника / Оптопары / Транзисторные оптопары
Оптоизолятор 5.3кВ транзисторный выход 4-SMD
Технические параметры
Корпус | smd4 | |
Brand: | Vishay Semiconductors | |
Configuration: | 1 Channel | |
Current Transfer Ratio: | 160% | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Fall Time: | 15 us | |
If - Forward Current: | 60 mA | |
Isolation Voltage: | 5300 Vrms | |
Manufacturer: | Vishay | |
Maximum Collector Current: | 100 mA | |
Maximum Collector Emitter Saturation Voltage: | 400 mV | |
Maximum Collector Emitter Voltage: | 70 V | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Output Type: | NPN Phototransistor | |
Package / Case: | SMD-4 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 150 mW | |
Product Category: | Transistor Output Optocouplers | |
Product Type: | Transistor Output Optocouplers | |
Rise Time: | 4 us | |
Subcategory: | Optocouplers | |
Vf - Forward Voltage: | 1.65 V | |
Vr - Reverse Voltage: | 6 V | |
Brand | Vishay Semiconductors | |
Configuration | 1 Channel | |
Current Transfer Ratio | 320% | |
Factory Pack Quantity | 4000 | |
Height | 3.81 mm | |
If - Forward Current | 60 mA | |
Isolation Voltage | 5300 Vrms | |
Length | 4.83 mm | |
Manufacturer | Vishay | |
Maximum Collector Current | 100 mA | |
Maximum Collector Emitter Saturation Voltage | 0.4 V | |
Maximum Collector Emitter Voltage | 70 V | |
Maximum Operating Temperature | +100 C | |
Minimum Operating Temperature | -55 C | |
Number of Channels | 1 Channel | |
Output Type | NPN Phototransistor | |
Package / Case | SMD-4 | |
Packaging | Tube | |
Pd - Power Dissipation | 150 mW | |
Product Category | Transistor Output Optocouplers | |
RoHS | Details | |
Vf - Forward Voltage | 1.65 V | |
Vr - Reverse Voltage | 6 V | |
Width | 6.81 mm | |
Automotive | No | |
Current Transfer Ratio Test Current (mA) | 10 | |
ECCN (US) | EAR99 | |
Input Type | DC | |
Lead Shape | Gull-wing | |
Maximum Collector Current (mA) | 100 | |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 | |
Maximum Collector-Emitter Voltage (V) | 70 | |
Maximum Current Transfer Ratio (%) | 320 | |
Maximum Forward Current (mA) | 60 | |
Maximum Forward Voltage (V) | 1.65 | |
Maximum Operating Temperature (°C) | 100 | |
Maximum Power Dissipation (mW) | 150 | |
Maximum Reverse Voltage (V) | 6 | |
Minimum Current Transfer Ratio (%) | 160 | |
Minimum Isolation Voltage (Vrms) | 5300 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 1 | |
Output Device | Transistor | |
Part Status | Active | |
PCB changed | 4 | |
Pin Count | 4 | |
PPAP | No | |
Standard | BSI|CSA|cUL|FIMKO|IEC|UL | |
Standard Package Name | DIP | |
Supplier Package | PDIP SMD | |
Typical Fall Time (us) | 2 | |
Typical Forward Voltage (V) | 1.25 | |
Typical Rise Time (us) | 2 | |
Вес, г | 0.23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»