KN01L12SGW, Heavy Duty Power Connectors Conn Socket insulator block 12 pos #12 contacts

KN01L12SGW, Heavy Duty Power Connectors Conn Socket insulator block 12 pos #12 contacts
Изображения служат только для ознакомления,
см. техническую документацию
154 шт., срок 7-9 недель
1 220 руб.
от 10 шт.950 руб.
от 100 шт.816 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Номенклатурный номер: 8020308707
Артикул: KN01L12SGW

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
KN06 Rectangular Multi-Pole Hybrid Connectors
JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are configurable, single-engagement lever locking connectors. These connectors are cabable of housing up to 6 modulator insulators and mate up to 300 positions on a single platform. This reduces the number of connectors necessary during installation compared to conventional use of multiple connectors. JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are designed for large equipment, such as semiconductor manufacturing equipment and industrial equipment requiring multi-pole wiring.

Технические параметры

Brand: JAE Electronics
Current Rating: 23 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Synthetic Resin
Insert / Contact Gender: Female
IP Rating: IP67
Manufacturer: JAE Electronics
Number of Positions: 12 Position
Packaging: Tray
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Series: KN01
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: KN06/KN01
Voltage Rating: 250 VAC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.