1-282838-2, Fixed Terminal Blocks PCB MOUNT 90 11P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 610 руб.
от 25 шт. —
1 230 руб.
от 100 шт. —
1 060 руб.
от 250 шт. —
974.74 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
11 Разместите провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 10,00 мм (0,394 дюйма)
Технические параметры
Brand: | TE Connectivity |
Connection Method: | Screw Clamp |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 13.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 11 Position |
Packaging: | Bulk |
Pitch: | 10 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 750 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 16 AWG |
Wire Orientation: | Side |
Clamp Material - Plating | Brass - Nickel Plated |
Color | Green |
Contact Material - Plating | Brass - Tin Plated |
Current | 13.5A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.394"" (10.00mm) |
Positions Per Level | 11 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Brass - Nickel Plated |
Screw Thread | M3 |
Torque - Screw | 0.68 Nm (6 Lb-In) |
Voltage | 600V |
Wire Gauge | 16-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Техническая документация
Datasheet
pdf, 221 КБ