10157591-002RHLF, DIMM Connectors DDR5 SODIMM Connector RA Surface Mount 262 Position 05mm Pitch 8mm Height
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 550 руб.
от 10 шт. —
3 940 руб.
от 25 шт. —
3 550 руб.
Добавить в корзину 1 шт.
на сумму 4 550 руб.
Описание
Connectors\Memory Connectors\Memory Socket Connectors\DIMM Connectors
DDR5 SO-DIMM ConnectorsAmphenol FCI DDR5 SO-DIMM Connectors deliver high speed and bandwidth and are only half the size of regular DIMMs. These connectors provide lower power consumption and improved thermal management. The series offers a high-density design with a 0.50mm pitch to save board space. Additional features include 262 positions, vertical or right-angle orientation, and a 4mm to 9.20mm height range. Different key positions aid in alignment and prevent mismating, while SMT mechanical hold-downs ensure co-planarity adjustment during mounting. The liquid crystal polymer (LCP) resin housing material is halogen free and withstands high-temperature IR flow. Typical applications for Amphenol FCI DDR5 SO-DIMM Connectors include communications, industrial and instrumentation, data, and consumer.
Технические параметры
Brand: | Amphenol FCI |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Manufacturer: | Amphenol |
Packaging: | Reel |
Product Category: | DIMM Connectors |
Product Type: | DIMM Connectors |
Subcategory: | Memory Connectors & Sockets |
Количество Контактов | 262контакт(-ов) |
Линейка Продукции | 10157591 Series |
Материал Контакта | Copper Alloy |
Механизм вставки и извлечения | Latched |
Покрытие Контакта | Gold Plated Contacts |
Тип памяти / карты | DDR5 SODIMM Socket |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 500mA |
Gender | Socket |
Memory Socket Type | DIMM Socket |
Mounting Type | Surface Mount |
Number of Contacts | 262 |
Pitch | 0.5mm |
SDRAM Type | DDR5 |
Voltage Rating | 250 V ac |
Техническая документация
Datasheet
pdf, 449 КБ