AEH1010471M010R, Aluminum Electrolytic Capacitors - SMD 10V 470pF 1010 M

Фото 1/2 AEH1010471M010R, Aluminum Electrolytic Capacitors - SMD 10V 470pF 1010 M
Изображения служат только для ознакомления,
см. техническую документацию
930 шт., срок 6-8 недель
280 руб.
от 10 шт.190 руб.
от 100 шт.132 руб.
от 550 шт.97.60 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8020309226
Артикул: AEH1010471M010R
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
SMD Aluminum Electrolytic Capacitors
KYOCERA AVX SMD Aluminum Electrolytic Capacitors offer a 2.2µF to 6800µF capacitance range with ±20% tolerance and -55°C to +105/+125°C temperature range. This capacitor portfolio from KYOCERA AVX includes the AEH, AEA, AHA, and AHC series. The AEH series is designed for surface mounting on high-density PC boards and features 2000 hours to 5000 hours of endurance at +125°C. AEA capacitors provide low impedance ratings and are applicable to SMT processes, while AHA capacitors have low ESR, high voltage, and a long life. AHC Series capacitors feature low ESR, and high ripple current resistance. KYOCERA AVX SMD Aluminum Electrolytic Capacitors are ideal for industrial equipment, consumer electronics, and DC/DC converters.

Технические параметры

Номинальная емкость 470
Единица измерения пФ
Brand: KYOCERA AVX
Capacitance: 470 uF
Diameter: 10 mm
Dissipation Factor DF: 24
Factory Pack Quantity: Factory Pack Quantity: 550
Life: 2000 Hour
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 296 mA
Series: AEH
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: SMD Aluminum Electrolytic Capacitor
Voltage Rating DC: 10 VDC
Body dimensions Ø10x10.5mm
Capacitance 470µF
Capacitors series AEH
Manufacturer KYOCERA AVX
Mounting SMD
Operating current 296mA
Operating temperature -55…125°C
Operating voltage 10V DC
Service life 2000h
Type of capacitor electrolytic

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.