RACM130E-24SK/ENC, Switching Power Supplies 130W 85-264Vin 24Vout 4167mA

Фото 1/2 RACM130E-24SK/ENC, Switching Power Supplies 130W 85-264Vin 24Vout 4167mA
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
10 760 руб.
от 10 шт.9 180 руб.
Добавить в корзину 1 шт. на сумму 10 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8020335449
Артикул: RACM130E-24SK/ENC

Описание

Power\Power Supplies\Switching Power Supplies
RACM130E-K 130W AC/DC Converters
RECOM Power RACM130E-K 130W Open-Frame/Enclosed AC/DC Converters drive dynamic loads and are certified to safety standards for the medical, ITE, industrial, and household markets. With an industry-standard 2" x 4" footprint, variants are available as an open card or with an enclosure (2.4" x 4.6"). The RACM130E-K devices feature a wide nominal input range from 100VAC to 240VAC, the output is tightly regulated, and a wide compliance margin to EMC standard EN55032 class B enables easy system integration. On-board dual fuses are included, and the RACM130E-K converters provide immunity to surges for installation Class 3 and Over-Voltage Category OVCIII. Certifications are maintained at 4000m altitude with a wide operating temperature range.

Технические параметры

Brand: RECOM Power
Efficiency: 88%
Industry: ITE, Industrial, Household
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: RECOM
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5.42 A
Output Power: 130 W
Output Voltage-Channel 1: 24 VDC
Part # Aliases: 20001317
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: RACM130E-K
Subcategory: AC-DC Power Supply
Type: AC/DC Converter
Выходное Напряжение - Выход 1 24В DC
Выходной Ток - Выход 1 5.42А
Количество Выходов 1выход(-ов)
Максимальная Выходная Мощность 130Вт

Техническая документация

Datasheet
pdf, 2490 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.