QS18VN6AF100Q, Photoelectric Sensors WORLD-BEAM: Adjustable Field; Range: 1-100 mm Adj Cutoff: 20-100 mm; Input: 10-30 V dc; Outputs: Comple

Фото 1/3 QS18VN6AF100Q, Photoelectric Sensors WORLD-BEAM: Adjustable Field; Range: 1-100 mm Adj Cutoff: 20-100 mm; Input: 10-30 V dc; Outputs: Comple
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 730 руб.
Добавить в корзину 1 шт. на сумму 36 730 руб.
Номенклатурный номер: 8020335532
Артикул: QS18VN6AF100Q
Бренд: Banner

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Photoelectric Sensors
WORLD-BEAM® QS18 Series Photoelectric Sensors

Banner Engineering WORLD-BEAM® QS18 Series Photoelectric Sensors offer a 10V DC to 30V DC voltage range and bright LED status indicators visible from 360°. These sensors feature IP67-rated ABS housing and LED and coaxial lenses. The coaxial optics detect clear and mirror-like surfaces and operate at short distances from the reflector, enabling precise leading-edge detection. Providing simple pushbutton operation, the user aligns the sensor with the reflector, pushes and holds the button for 2 seconds, and begins inspecting. Banner Engineering WORLD-BEAM QS18 Series Photoelectric Sensors offer a variety of sensing methods, including adjustable background suppression, expert opposed-mode with IO-link, mechanically adjustable foreground suppression, and clear-object detection.

Технические параметры

Amplifier Type: Photoelectric
Brand: Banner Engineering
Connection Method: 4-Pin Pico-Style Connector
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Light Source: Visible Red LED
Manufacturer: Banner Engineering
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 10 VDC to 30 VDC
Output Configuration: NPN
Part # Aliases: 65501
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 100 mm
Sensing Method: Adjustable Background Suppression
Series: QS18
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Tradename: WORLD-BEAM
Detection Range 1 mm → 100 mm
Detection Type Diffuse
Electrical Connection 4 Pin Connector
Housing Material ABS
IP Rating IP67
Light Source LED
Maximum Current 25 mA
Maximum DC Voltage 30V
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Output Type NPN
Response Time <700 μs
Sensor Style Block
Series QS18
Вес, г 50.8

Техническая документация

Datasheet
pdf, 483 КБ
Datasheet
pdf, 2496 КБ
Datasheet
pdf, 358 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.