FLBC70752001, Lighting Connectors FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Clear

1 690 руб.
от 10 шт.1 330 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8020335737
Артикул: FLBC70752001
Бренд: Amphenol

Описание

Connectors\Lighting Connectors
FLB Bases & Domes

Amphenol Commercial FLB Bases and Domes are designed to mate with the FLA series receptacles. The FLB base assembly offers a platform for a user-supplied printed circuit board assembly (PCBA) that provides photocell or other control functionality. The base utilizes twist-lock technology to provide a secure, integrated power-and-signal interface solution. The FLB domes pair with the bases to provide IP66 protection (per IEC 60529) for a mated photocell / control assembly. All base assembly components meet the UL 94V-0 flammability rating while the cover meets the UL 94-5VA flammability rating. The domes are available in a range of sizes and colors. Amphenol Commercial FLB Bases and Domes are ideal for use in roadway and area lighting applications.

Технические параметры

Тип коннектор
Brand: Amphenol Commercial Products
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Amphenol
Packaging: Bulk
Product Category: Lighting Connectors
Product Type: Lighting Connectors
Series: FLB
Subcategory: Power