2201516, Enclosures for Industrial Automation EH67,5-CSS/ABSBK9005 CVR,TALL,OPN CLSD,B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6-8 недель
870 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Enclosures\Enclosures for Industrial Automation
EH Housing SystemPhoenix Contact Economic Housing (EH) System is designed for stand-alone device applications and can be used with a wide range of connector combinations. Phoenix Contact EH Housing System features a simple two-piece modular design and offers seven widths, two heights, and three cover options. EH housing is ideal for use in building automation or semi-industrial applications.
Технические параметры
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Housing Color: | Black |
Manufacturer: | Phoenix Contact |
Product Category: | Enclosures for Industrial Automation |
Product Type: | Enclosures for Industrial Automation |
Series: | EH |
Subcategory: | Enclosures, Racks and Boxes |
Color | Black |
ECCN | EAR99 |
For Use With/Related Products | 67.5mm Wide Housing |
HTSUS | 8536.69.8000 |
Material | Plastic, ABS |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | EH -> |
Size / Dimension | 2.657"" W (67.50mm) |
Type | Housing |
Вес, г | 28.35 |
Техническая документация
Datasheet
pdf, 356 КБ
Datasheet 2201516
pdf, 43 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары