ECASD61C107M012KA0, Aluminum Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm

ECASD61C107M012KA0, Aluminum Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm
Изображения служат только для ознакомления,
см. техническую документацию
7679 шт., срок 6-8 недель
700 руб.
от 10 шт.520 руб.
от 50 шт.443 руб.
от 100 шт.377.24 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8020335993
Артикул: ECASD61C107M012KA0
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
ECAS Polymer Aluminum Electrolytic Capacitors
Murata ECAS Polymer Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) of 4.5mΩ to 40mΩ and high capacitance of 15µF to 470µF with rated voltages from 2V DC to 25V DC. The series features a resin-molded structure, multilayer aluminum foil for the anode, and a solid conductive polymer for the cathode. These polymer aluminum electrolytic capacitors (ECAS) exhibit strong ESR performance compared to traditional electrolytic capacitors and provide similar characteristics when compared to multilayer ceramic capacitors (MLCCs). The ECAS line also provides good temperature characteristics, no need for voltage derating, and resistance to short circuits.

Технические параметры

Brand: Murata Electronics
Capacitance: 100 uF
Case Code - in: 0202
Case Code - mm: 7343
ESR: 12 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2500
Leakage Current: 480 uA
Manufacturer: Murata
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Package Type: Vibration-Proof Can
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2.5 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 523 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.