218877-0064, Board to Board & Mezzanine Connectors 0.35 BB 6+2RF PLG ASSY 25GHz EmbsTp PKG

218877-0064, Board to Board & Mezzanine Connectors 0.35 BB 6+2RF PLG ASSY 25GHz EmbsTp PKG
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.750 руб.
от 100 шт.530 руб.
от 500 шт.488.54 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8020336162
Артикул: 218877-0064
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
5G Technology
Molex 5G Technology includes optical, copper, and RF connectivity, FPGA solutions, and signal integrity engineering. Molex 5G Technology enables 5G networks and delivers an increased bandwidth for higher data rates at a lower latency.

Технические параметры

Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: +/-300 mA, +/-1 A
Factory Pack Quantity: Factory Pack Quantity: 22000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: 2188770064 02188770064 218877-0064-TR1000
Pitch: 0.35 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 218877
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: 5G mmWave
Voltage Rating: 50 VAC/DC

Техническая документация