APA1012182M006R, Aluminum Organic Polymer Capacitors 1800UF 6V ESR=18

APA1012182M006R, Aluminum Organic Polymer Capacitors 1800UF 6V ESR=18
Изображения служат только для ознакомления,
см. техническую документацию
800 шт., срок 7-9 недель
420 руб.
от 10 шт.300 руб.
от 100 шт.210 руб.
от 400 шт.185.69 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8020336221
Артикул: APA1012182M006R
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Aluminum Polymer Electrolytic Capacitors
KYOCERA AVX Aluminum Polymer Electrolytic Capacitors offer SMD or radial versions with a 47µF to 560µF capacitance range and up to 50V DC maximum voltage. These polymer capacitors include the APA, AHC, APD, APV, APZ, and RPA series. The APA series offers low equivalent series resistance (ESR) and a long life of 5000 hours at +105°C. The AHC capacitors have high ripple current resistance, a high-temperature range, and low ESR, while the APD series features high voltage and 2000 hours at +105°C. The APV series provides low ESR with 2000 hours of endurance, and the APZ series has a standard substance ideal for displace cards and system boards. The RPA series features radial-leaded capacitors with capacitance values from 100µF to 560µF and 15mΩ or 30mΩ ESR. KYOCERA AVX Aluminum Polymer Electrolytic Capacitors are ideal for lamps, LEDs, DC/DC converters, and commercial power supply applications.

Технические параметры

Номинальная емкость,мкФ 1800
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance: 1800 uF
Diameter: 10 mm
Dissipation Factor DF: 12
ESR: 18 mOhms
Factory Pack Quantity: Factory Pack Quantity: 400
Leakage Current: 2268 uA
Life: 5000 Hour
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 5200 mA
Series: APA
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 6.3 VDC

Техническая документация

Datasheet
pdf, 505 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.