SEK-SHT40-AD1F-Sensors, Temperature Sensor Development Tools Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт., срок 7-9 недель
10 500 руб.
Добавить в корзину 1 шт.
на сумму 10 500 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
SEK-SHT40-AD1F Evaluation KitSensirion SEK-SHT40-AD1F Evaluation Kit is used to evaluate the SHT4xF Sensors based on CMOSens® technology for high reliability and seamless integration. The Sensirion kit features an on-package filter membrane for additional protection and easy sensor-surface cleaning. The kit has a 1.08V to 3.6V supply voltage with ultra-low power consumption. The SEK-SHT40-AD1F is designed for high production volumes.
Технические параметры
Brand: | Sensirion |
Manufacturer: | Sensirion |
Packaging: | Bulk |
Part # Aliases: | 3.000.892 |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Kits |
Series: | SHT4xF |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SHT40 |
Type: | Humidity Sensor |
Featured Device | SHT40-AD1F |
For Use With | SHT40-AD1F |
Kit Classification | Evaluation Kit |
Kit Name | AD1ABC |
Sensor Technology | Temperature & Humidity Sensor |
Техническая документация
Datasheet
pdf, 887 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.