TMP114EVM, Temperature Sensor Development Tools TMP114 evaluation module for ultralow height; 1.2-V; high-accuracy temperature sensors

TMP114EVM, Temperature Sensor Development Tools TMP114 evaluation module for ultralow height; 1.2-V; high-accuracy temperature sensors
Изображения служат только для ознакомления,
см. техническую документацию
17 600 руб.
от 5 шт.16 470 руб.
Добавить в корзину 1 шт. на сумму 17 600 руб.
Номенклатурный номер: 8020341451
Артикул: TMP114EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Modules
Series: TMP114
Subcategory: Development Tools
Tool Is For Evaluation Of: TMP114
Type: Temperature Sensor