STM32F767NIH6, ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
698 шт., срок 7-9 недель
6 150 руб.
от 10 шт. —
5 050 руб.
от 25 шт. —
4 820 руб.
от 100 шт. —
4 010.29 руб.
Добавить в корзину 1 шт.
на сумму 6 150 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32F7 32-Bit MCU+FPUSTMicroelectronics STM32F7 32-Bit MCU+FPU are based on the high-performance Arm Cortex®-M7 32-bit RISC core. The Cortex-M7 core operates at up to 216MHz frequency and features a single floating point unit (SFPU) precision. SFPU supports all ARM single-precision data-processing instructions and data types. STMicroelectronics STM32F7 FPU also implements a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.
Технические параметры
ADC Resolution: | 3x12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M7 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 532 kB |
Data RAM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 216 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 3 Channel |
Number of I/Os: | 168 I/O |
Number of Timers/Counters: | 18 Timer |
Package / Case: | TFBGA-216 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 2 MB |
Program Memory Type: | Flash |
Series: | STM32F767NI |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 24/24/24 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 3 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M7 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
Family Name | STM32F |
I2C | 4 |
I2S | 3 |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Ball |
Maximum Clock Rate (MHz) | 216 |
Maximum CPU Frequency (MHz) | 216 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 690 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 15 |
Number of ADCs | Triple |
Number of DACs | Single |
Number of I/Os | 159 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 216 |
Pin Count | 216 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 2MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 532KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 6 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
Вес, г | 2.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.