L6480H, Контроллер шагового двигателя, 7,5-85В, HTSSOP38
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 6 недель
1 800 руб.
от 10 шт. —
1 460 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Альтернативные предложения2
Описание
L6480 Microstepping Motor Driver
STMicroelectronics L6480 Microstepping Motor Driver is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. The driver integrates a dual full bridge gate driver for N-channel MOSFET power stages with embedded non-dissipative overcurrent protection. With a unique voltage driving mode which compensates for BEMF, bus voltage and motor winding variations, the microstepping of a true 1/128-step resolution is achieved.
STMicroelectronics L6480 Microstepping Motor Driver is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. The driver integrates a dual full bridge gate driver for N-channel MOSFET power stages with embedded non-dissipative overcurrent protection. With a unique voltage driving mode which compensates for BEMF, bus voltage and motor winding variations, the microstepping of a true 1/128-step resolution is achieved.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1250 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.8 mA |
Operating Supply Voltage: | 7.5 V to 85 V |
Output Current: | 96 mA |
Output Voltage: | 7.5 V, 15 V |
Package/Case: | HTSSOP-38 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | L6480 |
Subcategory: | PMIC-Power Management ICs |
Type: | Microstepping |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 965 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.