2C10UM, Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - C Curve - 1P - 10A

2C10UM, Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - C Curve - 1P - 10A
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6 недель
13 690 руб.
от 5 шт.10 940 руб.
от 10 шт.10 170 руб.
Добавить в корзину 1 шт. на сумму 13 690 руб.
Альтернативные предложения2
Номенклатурный номер: 8020347181
Артикул: 2C10UM
Бренд: Altech Corporation

Описание

Circuit Protection\Overcurrent Protection\Circuit Breakers
UM (V-EA) Circuit Breakers
Altech UM (V-EA) Circuit Breakers are UL508 listed manual motor controllers that are suitable as a motor disconnect. These Altech DIN rail mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The UM (V-EA) series features a 0.3A to 60A current rating, 277V AC voltage rating, and 10kA short circuit withstand capacity. The series is ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.

Технические параметры

Brand: Altech
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: Altech
Mounting Style: Snap In
Number of Poles: 2 Pole
Product Category: Circuit Breakers
Product Type: C-Trip Circuit Breakers
Series: UM
Subcategory: Circuit Breakers
Termination Style: Box Clamp, Ring Tongue
Voltage Rating DC: 80 VDC
Voltage Rating: 277 VAC, 80 VDC

Техническая документация

Datasheet
pdf, 545 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.