HGDEDM013A, Board Mount Hall Effect / Magnetic Sensors

58 шт., срок 7-9 недель
590 руб.
от 10 шт.430 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8020389456
Артикул: HGDEDM013A
Бренд: Alps Electric

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
HGDE Magnetic Sensors
Alps Alpine HGDE Magnetic Sensors with switching output type offer a low profile, low drive, and low current consumption. These compact sensors feature high sensitivity, stable detection, and stable HON point for a wide temperature range. Alps Alpine HGDE Magnetic Sensors use a diverse lineup of functions to detect the proximity of two pieces of equipment. They can detect when the lids and doors of industrial equipment and amusement equipment are opened or closed.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: Alps Alpine
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -10 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 1.3 mT
Operating Supply Current: 3 uA
Operating Supply Voltage: 1.8 V
Package / Case: MAP-4
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Magnetic Encoders
Release Point Min/Max (Brp): 0.8 mT
Series: HGDE
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Tradename: SENSORING
Type: Switching

Техническая документация

Datasheet
pdf, 100 КБ
Datasheet
pdf, 775 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.