SCL3400-D01-PCB, Inclinometers Digital 2 axis High Accuracy Inclinometer (XY for horizontal mounting)

SCL3400-D01-PCB, Inclinometers Digital 2 axis High Accuracy Inclinometer (XY for horizontal mounting)
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 870 руб.
от 10 шт.22 410 руб.
от 25 шт.21 660 руб.
Добавить в корзину 1 шт. на сумму 30 870 руб.
Номенклатурный номер: 8020389528
Артикул: SCL3400-D01-PCB
Бренд: Murata Electronics

Описание

Sensors\Motion & Position Sensors\Inclinometers
SCL3400-D01 Digital 2-Axis Inclinometers

Murata SCL3400-D01 Digital 2-Axis Inclinometers are designed for applications that require stability and accuracy in tough environments. These high-performance inclinometer sensors feature angle output based on Murata's capacitive 3D-MEMS technology. Signal processing is accomplished in a mixed signal ASIC with a flexible SPI digital interface. The sensor element and ASIC are packaged into a 12-pin, pre-molded plastic housing for reliable operation over the product's lifetime. Murata SCL3400-D01 Digital 2-Axis Inclinometers are suitable for SMD mounting and are compatible with RoHS and ELV directives. The series operates in a -40°C to +85°C temperature range and offers two user-selectable measurement modes: ±30° with 10Hz LPF and ±90° with 40Hz LPF. Typical applications include leveling, tilt sensing, structural health monitoring, inertial measurement units (IMUs), and positioning and guidance systems.

Технические параметры

Brand: Murata Electronics
Capacitance: 6 pF
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Murata
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: Digital
Packaging: Bulk
Product Category: Inclinometers
Product Type: Inclinometers
Product: Gyroscopes
Sensitivity: 80 LSB/s
Series: SCL3
Subcategory: Sensors
Termination Style: SMD/SMT
Вес, г 5

Техническая документация

Datasheet
pdf, 1089 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.