10160554-004THLF, DIMM Connectors DDR5 SODIMM connector Vertical Surface Mount 262 Position 05mm Pitch

Фото 1/2 10160554-004THLF, DIMM Connectors DDR5 SODIMM connector Vertical Surface Mount 262 Position 05mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
4 670 руб.
от 10 шт.3 940 руб.
от 25 шт.3 230 руб.
от 100 шт.2 987.14 руб.
Добавить в корзину 1 шт. на сумму 4 670 руб.
Номенклатурный номер: 8020389611
Артикул: 10160554-004THLF
Бренд: Amphenol

Описание

Connectors\Memory Connectors\Memory Socket Connectors\DIMM Connectors
DDR5 SO-DIMM Connectors

Amphenol FCI DDR5 SO-DIMM Connectors deliver high speed and bandwidth and are only half the size of regular DIMMs. These connectors provide lower power consumption and improved thermal management. The series offers a high-density design with a 0.50mm pitch to save board space. Additional features include 262 positions, vertical or right-angle orientation, and a 4mm to 9.20mm height range. Different key positions aid in alignment and prevent mismating, while SMT mechanical hold-downs ensure co-planarity adjustment during mounting. The liquid crystal polymer (LCP) resin housing material is halogen free and withstands high-temperature IR flow. Typical applications for Amphenol FCI DDR5 SO-DIMM Connectors include communications, industrial and instrumentation, data, and consumer.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 750 mA
Factory Pack Quantity: Factory Pack Quantity: 324
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 262 Position
Packaging: Tray
Pitch: 0.5 mm
Product Category: DIMM Connectors
Product Type: DIMM Connectors
Product: SODIMM
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Type: DDR5
Voltage Rating: 1.1 V
Body Orientation Straight, Vertical
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 500mA
Gender Socket
Memory Socket Type DIMM Socket
Mounting Type Surface Mount
Number of Contacts 262
Pitch 0.5mm
SDRAM Type DDR5
Voltage Rating 250 V ac

Техническая документация

Datasheet
pdf, 449 КБ