7282554830, Automotive Connectors CONN 2P YESC BLK

7282554830, Automotive Connectors CONN 2P YESC BLK
Изображения служат только для ознакомления,
см. техническую документацию
565 шт., срок 6-8 недель
980 руб.
от 25 шт.680 руб.
от 50 шт.556 руб.
от 100 шт.457.26 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Альтернативные предложения2
Номенклатурный номер: 8020389683
Артикул: 7282554830
Бренд: YAZAKI

Описание

Connectors\Automotive Connectors
1.5 Series Connectors

Yazaki 1.5 Series Connectors feature a tab width of 1.5mm for the male terminal and a covering size of 0.3mm 2 to 1.25mm 2. The 1.5 Series connectors are available in sealed and unsealed options and the housing has internal laces and spacers for secure terminal positioning. These connectors have a lance locking system for stable and secure mating action between male and female terminals. Yazaki 1.5 Series Connectors offer 500V DC insolation resistance, 1000V AC dielectric resistance, and 6.50mm vertical terminal pitch.

Технические параметры

Серия Sealed 1508
Способ монтажа Cable Mount/Free Hanging
Тип контактов Plug(Male)
Application: Wire-to-Wire
Brand: Yazaki
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1200
Manufacturer: Yazaki
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Number of Positions: 2 Position
Part # Aliases: 7282-5548-30
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Plug Housing

Техническая документация

Datasheet
pdf, 172 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.