SS-12500-003, Sensor Cables / Actuator Cables K-code M12 F connector 3Ft. cable plug

SS-12500-003, Sensor Cables / Actuator Cables K-code M12 F connector 3Ft. cable plug
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 7-9 недель
10 520 руб.
от 10 шт.8 250 руб.
от 25 шт.7 200 руб.
от 40 шт.6 952.74 руб.
Добавить в корзину 1 шт. на сумму 10 520 руб.
Номенклатурный номер: 8020389735
Артикул: SS-12500-003
Бренд: Stewart Connector

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 K-Code Panel Mount Connectors

Stewart Connector / Bel M12 K-Code Panel Mount Connectors were developed for applications requiring higher power in an M12 interface. This allows for more advanced design applications in industrial automation, robust outdoor and agricultural uses, and more. K-Code connectors feature 4 positions and can power a module that utilizes other M12 connectors or other I/O interfaces such as RJ45 or USB for data transmission. Stewart Connector / Bel M12 K-Code Panel Mount Connectors's robust feature sets allow for the growth of M12 connections in harsh and industrial environments.

Технические параметры

Brand: Stewart Connector/Bel
Cable Length: 3 ft
Coding: K Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B: Pigtail
Current Rating: 12 A
Gender: Female
IP Rating: IP68
Manufacturer: Bel
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 630 V

Техническая документация

Datasheet
pdf, 609 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.