DRV8803DW, Motor / Motion / Ignition Controllers & Drivers 1.5A Unipol Solenoid Relay Driver

Фото 1/2 DRV8803DW, Motor / Motion / Ignition Controllers & Drivers 1.5A Unipol Solenoid Relay Driver
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.1 030 руб.
от 100 шт.804 руб.
от 250 шт.625.40 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8004998500
Артикул: DRV8803DW
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8803EVM
Factory Pack Quantity: Factory Pack Quantity: 175
Features: Unipolar, Integrated Catch Diodes
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 1.6 mA
Operating Supply Voltage: 8.2 V to 60 V
Output Current: 1.5 A
Package / Case: SOIC-20
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 500 mOhms
Series: DRV8803
Subcategory: PMIC-Power Management ICs
Type: Solenoid Driver
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Brand Texas Instruments
Development Kit DRV8803EVM
Factory Pack Quantity 25
Features Integrated catch diodes
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 4 Output
Operating Supply Current 1.6 mA
Operating Supply Voltage 8.2 V to 60 V
Operating Temperature Range -40 C to+85 C
Output Current 2 A
Package / Case SOIC-20 Wide
Packaging Tube
Product Stepper Motor Controllers/Drivers
Product Category Motor/Motion/Ignition Controllers Drivers
Rds On - Drain-Source Resistance 500 mOhms
RoHS Details
Series DRV8803
Type 4-Channel Protected Low-Side Driver
Unit Weight 0.028254 oz
Вес, г 0.8

Техническая документация

Datasheet
pdf, 1872 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Модули управления двигателями»