RF430FRL152HEVM, NFC ISO 15693 Sensor Transponder Evaluation Module Light Sensor, Thermistor Sensor Evaluation Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 340 руб.
от 5 шт. —
45 630 руб.
Добавить в корзину 1 шт.
на сумму 51 340 руб.
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Sensor Development Tools
RF430FRL152HEVM Evaluation Module (EVM)Texas Instruments RF430FRL152HEVM Evaluation Module (EVM) is a self-contained development platform which can be used to evaluate the features and performance of the ISO 15693 compatible RF430FRL15xH NFC Sensor Transponder. The evaluation board can be powered with a battery, over USB or by harvesting RF energy from a nearby NFC-enabled reader or smartphone. The embedded application code in ROM manages RF communication and sensor readings to provide the ultimate flexibility in configuring the device. Developers can configure sampling rates, measurement thresholds and alarms. The 2kByte universal non-volatile memory (FRAM) allows data storage as well as extension and adjustment of application code.
Технические параметры
Featured Device | RF430FRL152H |
For Use With | TI LaunchPad Development Kit |
Kit Classification | Evaluation Module |
Kit Name | NFC ISO 15693 Sensor Transponder Evaluation Module |
Sensor Technology | Light Sensor, Thermistor Sensor |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | NFC/RFID Development Tools |
Product Type: | NFC/RFID Development Tools |
Protocol - Sub GHz: | RFID |
Series: | RF430FRL152H |
Subcategory: | Development Tools |