1655320000

1655320000
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
5 780 руб.
Добавить в корзину 1 шт. на сумму 5 780 руб.
Номенклатурный номер: 8006841462
Бренд: Weidmuller

Описание

RockStar® Heavy-Duty Connectors

Weidmuller RockStar® Heavy-Duty Connectors are an extensive array of components that allow flexibility in creating designs. HDC components are available in options ranging from 350mA to 870A and 500Kb to 10 Gigabits. These connectors transmit high-rated currents (up to 35A) and voltages (up to 830V) in a -40°C to +125°C temperature range. At the heart of the RockStar Connectors are the inserts. Regardless of which interface users want to implement, the nine series (in up to 12 sizes) ensure reliable electrical function. Connector housings are die-cast aluminum and offer excellent protection against dirt, moisture, and mechanical stress.

Технические параметры

Accessory Type: Cable Hood
Brand: Weidmuller
Cable Entry Angle: Top
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing / Hood Size: 4
Housing Color: Gray
Housing Material: Aluminum
IP Rating: IP65
Manufacturer: Weidmuller
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hood
Series: HDC
Subcategory: Power Connectors
Thread Size: PG16
Tradename: Rockstar

Техническая документация

Datasheet
pdf, 293 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.