ZWS10B-24/A, Switching Power Supplies 24V 0.5A 12W

ZWS10B-24/A, Switching Power Supplies 24V 0.5A 12W
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
9 080 руб.
Добавить в корзину 1 шт. на сумму 9 080 руб.
Номенклатурный номер: 8020449654
Артикул: ZWS10B-24/A
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
ZWS10-30B 10W to 30W Power Supplies

TDK-Lambda ZWS10-30B 10W to 30W Power Supplies are single output, high reliability power supplies. The series features universal input of 85V AC to 265V AC, <0.5W off load power draw, and 10 year E-cap lifetime. Applications include industrial, test, communication, and broadcast.

Технические параметры

Brand: TDK-Lambda
Efficiency: 85%
Factory Pack Quantity: Factory Pack Quantity: 1
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -10 C to+60 C
Output Current-Channel 1: 500 mA
Output Power: 12 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Series: ZWS-B
Subcategory: AC-DC Power Supply
Type: AC-DC Converter

Техническая документация

Datasheet
pdf, 1776 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.