17-101800, Prot.Cap Bajo. ZnDie-C. Ball Chain Ш31,5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 7 недель
3 040 руб.
от 10 шт. —
2 090 руб.
от 20 шт. —
1 740 руб.
Добавить в корзину 1 шт.
на сумму 3 040 руб.
Описание
RJ45 Industrial Ethernet Connector System
Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.
Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.
Технические параметры
Для Использования с | Industrial Ethernet Connectors |
Линейка Продукции | - |
Материал Корпуса Соединителя | Zinc Diecast Body |
Тип Аксессуара | Protective Cover |
Brand: | Amphenol CONEC |
Color: | Black |
Contact Material: | Phosphor Bronze |
Contact Plating: | Nickel |
Current Rating: | 1.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Insulation Resistance: | 500 MOhms |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Mounting Style: | Panel Mount |
Number of Ports: | 1 Port |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Accessories |
Series: | RJ45-IP67 |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Type: | Cap |
USOC Codes: | RJ45 |
Вес, г | 59.31 |
Техническая документация
Основные виды телефонных разъемов
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.