PIC16F18045-I/P, 14kx14 Flash 18I/O 32MHz PDIP20
см. техническую документацию
Описание
PIC16F18045-I/P is a PIC16F18045 series microcontroller family with a suite of digital and analogue peripherals that enable cost-sensitive sensor and real-time control applications. This feature set includes a 10-bit analogue-to-digital converter with computation, automated capacitive voltage divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison, and a charge pump, in addition to an 8-bit digital-to-analogue converter (DAC) module. It also contains three 10-bit pulse width modulation (PWM) modules, peripheral pin select (PPS), digital communication peripherals, timers and waveform generators. This microcontroller family also provides memory features such as the memory access partition (MAP) to support users in data protection and bootloader applications, data EEPROM, and a device information area (DIA) that stores fixed voltage reference offset values to help improve Analog-to-Digital Converter (ADC) accuracy.
• Enhanced mid-range core with 49 instructions, 16 stack levels, 3x 10-bit PWMs
• Adjustable internal oscillator (up to 32MHz), 2x capture, compare, PWM (CCP)
• 8-bit digital to analogue converter (DAC), zero cross detect (ZCD)
• Windowed watchdog timer (WWDT), peripheral pin select (PPS), enhanced power-on/off-reset
• Low-power brown-out reset (LPBOR), programmable brown-out reset (BOR)
• In circuit serial programming (ICSP), 10-bit ADC with computation (ADCC)
• PIC16F18025 (1.8V - 5.5V), data EEPROM, flash program memory type
• 3 x 8-bit - 3 x 16-bit timer, 17 ADC channels, 10 Max ADC resolution (bits)
• 20-pin PDIP package
• Temperature range from -40°C to 85°C
Технические параметры
ADC Channels | 21канал(-ов) |
ADC Resolution | 10Bit |
IC Case / Package | DIP |
Interfaces | EUSART, I2C, LIN, SPI |
Архитектура | PIC16 |
Количество I/O | 17I/O |
Количество Выводов | 20вывод(-ов) |
Линейка Продукции | PIC16 Family PIC16F180xx Series Microcontrollers |
Максимальная Рабочая Температура | 85 C |
Максимальная Рабочая Частота | 32МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.8В |
Монтаж Микросхемы | Сквозное Отверстие |
Размер Памяти | 14КБ |
Размер Памяти RAM | 1КБ |
Семейство Микроконтроллера | PIC16 |
Серия Микроконтроллера | PIC16F180xx |
Device Core | PIC |
Family Name | PIC16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем