LAN7500I-ABZJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Описание
Connected (Wired & Wireless)
Microchip Technology Connectivity is easy to add into applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience, is possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Microchip Technology Connectivity is easy to add into applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience, is possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 480 Mb/s, 12 Mb/s |
ESD Protection: | 8 kV |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 Port |
Operating Supply Current: | 3.1 mA |
Operating Supply Voltage: | 1.2 V, 2.5 V, 3.3 V |
Package / Case: | QFN-56 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Protocol Supported: | USB 2.0, Ethernet 10/100/1000 |
Series: | LAN7500 |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Type: | Bridge, USB to Ethernet |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 1000Mbps |
Host Interface | USB |
IC Type | Controller IC |
Loopback Mode | Internal |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Network Interface | 1000BaseT, 100BaseTX, 10BaseT |
Package Type | QFN |
Physical Network Type | 1000BaseT, 100BaseTX, 10BaseT |
Pin Count | 56 |
Standard Supported | IEEE 802.3, IEEE 802.3ab, IEEE 802.3u |
Typical Operating Supply Voltage | 3.3 V |